16 Bit Digital to Analog Converter 1 40-LFCSP-VQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5753BCPZ-RL7

DigiKey Part Number
505-AD5753BCPZ-RL7TR-ND - Tape & Reel (TR)
505-AD5753BCPZ-RL7CT-ND - Cut Tape (CT)
505-AD5753BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5753BCPZ-RL7
Description
IC DAC 16BIT 40-LFCSP-VQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 40-LFCSP-VQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
AD5753BCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
20µs
Output Type
Voltage - Buffered, Current - Unbuffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
-30V ~ 0V, 5V ~ 33V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±0.006, ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 115°C
Package / Case
40-VFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-VQ (6x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 993
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1394,97000 Kč394,97 Kč
10314,67600 Kč3 146,76 Kč
25294,60200 Kč7 365,05 Kč
100283,68090 Kč28 368,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750260,06667 Kč195 050,00 Kč
Manufacturers Standard Package
Unit Price without VAT:394,97000 Kč
Unit Price with VAT:477,91370 Kč