
AD5749ACPZ | |
|---|---|
DigiKey Part Number | 505-AD5749ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5749ACPZ |
Description | IC INST AMP 1 CIRCUIT 32LFCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD5749ACPZ Models |
Category | Voltage - Supply Span (Min) 10.8 V |
Mfr | Voltage - Supply Span (Max) 55 V |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Amplifier Type | Package / Case 32-VFQFN Exposed Pad, CSP |
Number of Circuits 1 | Supplier Device Package 32-LFCSP-VQ (5x5) |
Current - Supply 5.2mA | Base Product Number |
Current - Output / Channel 24 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,62000 Kč | 126,62 Kč |
| 10 | 97,03200 Kč | 970,32 Kč |
| 25 | 89,61960 Kč | 2 240,49 Kč |
| 211 | 78,23995 Kč | 16 508,63 Kč |
| 422 | 75,78585 Kč | 31 981,63 Kč |
| 633 | 74,55749 Kč | 47 194,89 Kč |
| 1 055 | 73,19544 Kč | 77 221,19 Kč |
| 2 532 | 71,27212 Kč | 180 461,01 Kč |
| Unit Price without VAT: | 126,62000 Kč |
|---|---|
| Unit Price with VAT: | 153,21020 Kč |


