Parametric Equivalent




AD5724AREZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5724AREZ-REEL7TR-ND - Tape & Reel (TR) AD5724AREZ-REEL7CT-ND - Cut Tape (CT) AD5724AREZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5724AREZ-REEL7 |
Description | IC DAC 12BIT 24-TSSOP-EP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | AD5724AREZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 12µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | ±4.5V ~ 16.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,92000 Kč | 372,92 Kč |
| 10 | 296,51300 Kč | 2 965,13 Kč |
| 25 | 277,40880 Kč | 6 935,22 Kč |
| 100 | 266,33230 Kč | 26 633,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 235,42391 Kč | 235 423,91 Kč |
| Unit Price without VAT: | 372,92000 Kč |
|---|---|
| Unit Price with VAT: | 451,23320 Kč |





