Modem HART 24-LFCSP-WQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5700-1BCPZ-R5

DigiKey Part Number
505-AD5700-1BCPZ-R5TR-ND - Tape & Reel (TR)
505-AD5700-1BCPZ-R5CT-ND - Cut Tape (CT)
505-AD5700-1BCPZ-R5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5700-1BCPZ-R5
Description
IC HART MODEM 24LFCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modem HART 24-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD5700-1BCPZ-R5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Data Format
HART
Baud Rates
-
Voltage - Supply
1.71V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP-WQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1312,49000 Kč312,49 Kč
10247,22000 Kč2 472,20 Kč
25230,90560 Kč5 772,64 Kč
100219,89240 Kč21 989,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500199,27422 Kč99 637,11 Kč
1 000195,03590 Kč195 035,90 Kč
Manufacturers Standard Package
Unit Price without VAT:312,49000 Kč
Unit Price with VAT:378,11290 Kč