


AD5695RBCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5695RBCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD5695RBCPZ-RL7CT-ND - Cut Tape (CT) 505-AD5695RBCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5695RBCPZ-RL7 |
Description | IC DAC 14BIT 16-LFCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 4 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5695RBCPZ-RL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±0.5, ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 14 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 4 | Package / Case 16-WFQFN Exposed Pad, CSP |
Settling Time 8µs | Supplier Device Package 16-LFCSP (3x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5541AARMZ | Analog Devices Inc. | 746 | 505-AD5541AARMZ-ND | 12,66000 Kč | Similar |
| AD5542ABRUZ | Analog Devices Inc. | 468 | 505-AD5542ABRUZ-ND | 15,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,40000 Kč | 412,40 Kč |
| 10 | 328,61900 Kč | 3 286,19 Kč |
| 25 | 307,69640 Kč | 7 692,41 Kč |
| 100 | 287,85740 Kč | 28 785,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 258,96245 Kč | 388 443,67 Kč |
| Unit Price without VAT: | 412,40000 Kč |
|---|---|
| Unit Price with VAT: | 499,00400 Kč |



