


AD5694ARUZ | |
|---|---|
DigiKey Part Number | 505-AD5694ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5694ARUZ |
Description | IC DAC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5694ARUZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 1.8V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±0.12, ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 12 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Settling Time 7µs | Supplier Device Package 16-TSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5541ABRMZ | Analog Devices Inc. | 430 | 505-AD5541ABRMZ-ND | 447,26000 Kč | Similar |
| AD5542ABRUZ | Analog Devices Inc. | 468 | 505-AD5542ABRUZ-ND | 447,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,65000 Kč | 295,65 Kč |
| 10 | 233,01500 Kč | 2 330,15 Kč |
| 96 | 200,61406 Kč | 19 258,95 Kč |
| 192 | 194,15167 Kč | 37 277,12 Kč |
| 288 | 190,91701 Kč | 54 984,10 Kč |
| 576 | 186,17207 Kč | 107 235,11 Kč |
| 1 056 | 182,71600 Kč | 192 948,10 Kč |
| Unit Price without VAT: | 295,65000 Kč |
|---|---|
| Unit Price with VAT: | 357,73650 Kč |



