AD5684RARUZ-RL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 298,80000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 278
Unit Price: 390,56000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 293
Unit Price: 379,01000 Kč
Datasheet
12 Bit Digital to Analog Converter 4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 4 16-TSSOP
High Speed Converters by Analog Devices

AD5684RARUZ-RL7

DigiKey Part Number
AD5684RARUZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5684RARUZ-RL7
Description
IC DAC 12BIT 16-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5684RARUZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of D/A Converters
4
Settling Time
7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V
INL/DNL (LSB)
±0.12, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000185,50095 Kč185 500,95 Kč
Manufacturers Standard Package
Unit Price without VAT:185,50095 Kč
Unit Price with VAT:224,45615 Kč