12 Bit Digital to Analog Converter 4 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 4 16-LFCSP (3x3)
High Speed Converters by Analog Devices

AD5684BCPZ-RL7

DigiKey Part Number
505-AD5684BCPZ-RL7TR-ND - Tape & Reel (TR)
505-AD5684BCPZ-RL7CT-ND - Cut Tape (CT)
505-AD5684BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5684BCPZ-RL7
Description
IC DAC 12BIT 16-LFCSP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD5684BCPZ-RL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±0.12, ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
12
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
4
Package / Case
16-WFQFN Exposed Pad, CSP
Settling Time
7µs
Supplier Device Package
16-LFCSP (3x3)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 511
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1376,07000 Kč376,07 Kč
10298,80200 Kč2 988,02 Kč
25279,49160 Kč6 987,29 Kč
100260,22820 Kč26 022,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500234,52680 Kč351 790,20 Kč
Manufacturers Standard Package
Unit Price without VAT:376,07000 Kč
Unit Price with VAT:455,04470 Kč