10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MSOP
High Speed Converters by Analog Devices

AD5683RBRMZ-3-RL7

DigiKey Part Number
505-AD5683RBRMZ-3-RL7TR-ND - Tape & Reel (TR)
505-AD5683RBRMZ-3-RL7CT-ND - Cut Tape (CT)
505-AD5683RBRMZ-3-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5683RBRMZ-3-RL7
Description
IC DAC 16BIT V-OUT 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5683RBRMZ-3-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±3 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 825
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1222,00000 Kč222,00 Kč
10151,40500 Kč1 514,05 Kč
25132,97520 Kč3 324,38 Kč
100112,14850 Kč11 214,85 Kč
250104,03000 Kč26 007,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000104,03000 Kč104 030,00 Kč
Manufacturers Standard Package
Unit Price without VAT:222,00000 Kč
Unit Price with VAT:268,62000 Kč