


AD5683RACPZ-2RL7 | |
|---|---|
DigiKey Part Number | 505-AD5683RACPZ-2RL7TR-ND - Tape & Reel (TR) 505-AD5683RACPZ-2RL7CT-ND - Cut Tape (CT) 505-AD5683RACPZ-2RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5683RACPZ-2RL7 |
Description | IC DAC 16BIT V-OUT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5683RACPZ-2RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±8 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-UD (2x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,11000 Kč | 179,11 Kč |
| 10 | 138,96500 Kč | 1 389,65 Kč |
| 25 | 128,94440 Kč | 3 223,61 Kč |
| 100 | 118,86970 Kč | 11 886,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 103,67609 Kč | 311 028,27 Kč |
| Unit Price without VAT: | 179,11000 Kč |
|---|---|
| Unit Price with VAT: | 216,72310 Kč |



