


AD5681RBRMZ-RL7 | |
|---|---|
DigiKey Part Number | AD5681RBRMZ-RL7TR-ND - Tape & Reel (TR) AD5681RBRMZ-RL7CT-ND - Cut Tape (CT) AD5681RBRMZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5681RBRMZ-RL7 |
Description | IC DAC 12BIT 10-MSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5681RBRMZ-RL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 12 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Settling Time 7µs | Supplier Device Package 10-MSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5681RBRMZ | Analog Devices Inc. | 6 | 505-AD5681RBRMZ-ND | 133,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,13000 Kč | 133,13 Kč |
| 10 | 102,19700 Kč | 1 021,97 Kč |
| 25 | 94,45760 Kč | 2 361,44 Kč |
| 100 | 85,94900 Kč | 8 594,90 Kč |
| 250 | 82,88752 Kč | 20 721,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 77,43096 Kč | 77 430,96 Kč |
| 2 000 | 75,77381 Kč | 151 547,62 Kč |
| Unit Price without VAT: | 133,13000 Kč |
|---|---|
| Unit Price with VAT: | 161,08730 Kč |



