


AD5681RBCPZ-1RL7 | |
|---|---|
DigiKey Part Number | 505-AD5681RBCPZ-1RL7TR-ND - Tape & Reel (TR) 505-AD5681RBCPZ-1RL7CT-ND - Cut Tape (CT) 505-AD5681RBCPZ-1RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5681RBCPZ-1RL7 |
Description | IC DAC 12BIT V-OUT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5681RBCPZ-1RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-UD (2x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,56000 Kč | 151,56 Kč |
| 10 | 100,89300 Kč | 1 008,93 Kč |
| 25 | 87,66920 Kč | 2 191,73 Kč |
| 100 | 72,71720 Kč | 7 271,72 Kč |
| 250 | 65,37288 Kč | 16 343,22 Kč |
| 500 | 61,83438 Kč | 30 917,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 61,83438 Kč | 185 503,14 Kč |
| Unit Price without VAT: | 151,56000 Kč |
|---|---|
| Unit Price with VAT: | 183,38760 Kč |


