


AD5680BRJZ-2REEL7 | |
|---|---|
DigiKey Part Number | AD5680BRJZ-2REEL7TR-ND - Tape & Reel (TR) AD5680BRJZ-2REEL7CT-ND - Cut Tape (CT) AD5680BRJZ-2REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5680BRJZ-2REEL7 |
Description | IC DAC 18BIT V-OUT SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Digital to Analog Converter 1 SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5680BRJZ-2REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 18 | |
Number of D/A Converters | 1 | |
Settling Time | 85µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±32, ±2 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,97000 Kč | 239,97 Kč |
| 10 | 164,33700 Kč | 1 643,37 Kč |
| 25 | 144,59680 Kč | 3 614,92 Kč |
| 100 | 122,28580 Kč | 12 228,58 Kč |
| 250 | 114,98520 Kč | 28 746,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 114,98563 Kč | 344 956,89 Kč |
| Unit Price without VAT: | 239,97000 Kč |
|---|---|
| Unit Price with VAT: | 290,36370 Kč |



