
AD5679RBCPZ-1 | |
|---|---|
DigiKey Part Number | 505-AD5679RBCPZ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD5679RBCPZ-1 |
Description | IC DAC 16BIT 28-LFCSP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 16 28-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD5679RBCPZ-1 Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tray | INL/DNL (LSB) ±0.18LSB, ±0.7LSB |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 16 | Package / Case 28-VFQFN Exposed Pad, CSP |
Settling Time 8µs | Supplier Device Package 28-LFCSP (4x4) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 116,60000 Kč | 1 116,60 Kč |
| 21 | 876,52667 Kč | 18 407,06 Kč |
| 42 | 845,08476 Kč | 35 493,56 Kč |
| 105 | 811,89667 Kč | 85 249,15 Kč |
| 252 | 787,24631 Kč | 198 386,07 Kč |
| Unit Price without VAT: | 1 116,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 351,08600 Kč |

