


AD5678ARUZ-2 | |
|---|---|
DigiKey Part Number | AD5678ARUZ-2-ND |
Manufacturer | |
Manufacturer Product Number | AD5678ARUZ-2 |
Description | IC DAC 12/16BIT V-OUT 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12, 16 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5678ARUZ-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12, 16 | |
Number of D/A Converters | 8 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±8, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 546,37000 Kč | 546,37 Kč |
| 10 | 394,93900 Kč | 3 949,39 Kč |
| 25 | 355,48280 Kč | 8 887,07 Kč |
| 100 | 339,13780 Kč | 33 913,78 Kč |
| Unit Price without VAT: | 546,37000 Kč |
|---|---|
| Unit Price with VAT: | 661,10770 Kč |

