


AD5676BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5676BRUZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5676BRUZ-REEL7CT-ND - Cut Tape (CT) 505-AD5676BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5676BRUZ-REEL7 |
Description | IC DAC 16BIT 20-TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5676BRUZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±1.8, ±0.7 |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Settling Time 8µs | Supplier Device Package 20-TSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5676ARUZ | Analog Devices Inc. | 131 | 505-AD5676ARUZ-ND | 497,82000 Kč | Parametric Equivalent |
| AD5676ARUZ-REEL7 | Analog Devices Inc. | 837 | AD5676ARUZ-REEL7CT-ND | 497,82000 Kč | Parametric Equivalent |
| AD5676BRUZ | Analog Devices Inc. | 69 | AD5676BRUZ-ND | 555,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,59000 Kč | 555,59 Kč |
| 10 | 447,05800 Kč | 4 470,58 Kč |
| 25 | 419,93800 Kč | 10 498,45 Kč |
| 100 | 398,86140 Kč | 39 886,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 360,32047 Kč | 360 320,47 Kč |
| Unit Price without VAT: | 555,59000 Kč |
|---|---|
| Unit Price with VAT: | 672,26390 Kč |



