AD5676BCPZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 500
Unit Price: 446,68000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 260,49375 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 621
Unit Price: 489,83000 Kč
Datasheet
20 LFCSP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 LFCSP EP
High Speed Converters by Analog Devices

AD5676BCPZ-RL

DigiKey Part Number
AD5676BCPZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5676BCPZ-RL
Description
IC DAC 16BIT V-OUT 20LFCSP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 8 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD5676BCPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
8
Settling Time
8µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V
INL/DNL (LSB)
±1.8, ±0.7
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000293,64750 Kč1 468 237,50 Kč
Manufacturers Standard Package
Unit Price without VAT:293,64750 Kč
Unit Price with VAT:355,31348 Kč