16 Bit Digital to Analog Converter 8 20-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 8 20-LFCSP (4x4)
High Speed Converters by Analog Devices

AD5676ACPZ-REEL7

DigiKey Part Number
505-AD5676ACPZ-REEL7TR-ND - Tape & Reel (TR)
505-AD5676ACPZ-REEL7CT-ND - Cut Tape (CT)
505-AD5676ACPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5676ACPZ-REEL7
Description
IC DAC 16BIT 20-LFCSP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 8 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD5676ACPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
8
Settling Time
8µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V
INL/DNL (LSB)
±1.8, ±0.7
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1475,81000 Kč475,81 Kč
10381,26100 Kč3 812,61 Kč
25357,62960 Kč8 940,74 Kč
100347,61350 Kč34 761,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500311,70257 Kč467 553,85 Kč
Manufacturers Standard Package
Unit Price without VAT:475,81000 Kč
Unit Price with VAT:575,73010 Kč