


AD5675BRUZ | |
|---|---|
DigiKey Part Number | AD5675BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5675BRUZ |
Description | IC DAC 16BIT 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5675BRUZ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 1.8V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±1.8, ±0.7 |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Settling Time 8µs | Supplier Device Package 20-TSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5675ARUZ-REEL7 | Analog Devices Inc. | 14 | AD5675ARUZ-REEL7CT-ND | 501,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,39000 Kč | 559,39 Kč |
| 10 | 450,11300 Kč | 4 501,13 Kč |
| 75 | 398,10253 Kč | 29 857,69 Kč |
| 150 | 386,01460 Kč | 57 902,19 Kč |
| 300 | 376,06367 Kč | 112 819,10 Kč |
| 525 | 369,33122 Kč | 193 898,89 Kč |
| Unit Price without VAT: | 559,39000 Kč |
|---|---|
| Unit Price with VAT: | 676,86190 Kč |

