


AD5671RBRUZ | |
|---|---|
DigiKey Part Number | 505-AD5671RBRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5671RBRUZ |
Description | IC DAC 12BIT 20-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5671RBRUZ Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 1.8V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±0.12, ±0.01 |
Part Status Active | Architecture String DAC |
Number of Bits 12 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Settling Time 8µs | Supplier Device Package 20-TSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,94000 Kč | 378,94 Kč |
| 10 | 301,25800 Kč | 3 012,58 Kč |
| 75 | 264,26147 Kč | 19 819,61 Kč |
| 150 | 255,66060 Kč | 38 349,09 Kč |
| 300 | 248,58227 Kč | 74 574,68 Kč |
| 525 | 243,79166 Kč | 127 990,62 Kč |
| Unit Price without VAT: | 378,94000 Kč |
|---|---|
| Unit Price with VAT: | 458,51740 Kč |


