16 Bit Digital to Analog Converter 8 16-LFCSP-WQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 8 16-LFCSP-WQ (4x4)
High Speed Converters by Analog Devices

AD5669RBCPZ-1500R7

DigiKey Part Number
AD5669RBCPZ-1500R7TR-ND - Tape & Reel (TR)
AD5669RBCPZ-1500R7CT-ND - Cut Tape (CT)
AD5669RBCPZ-1500R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5669RBCPZ-1500R7
Description
IC DAC 16BIT 16-LFCSP-WQ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 8 16-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD5669RBCPZ-1500R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
8
Settling Time
7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
INL/DNL (LSB)
±8, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
16-WQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1803,59000 Kč803,59 Kč
10654,40300 Kč6 544,03 Kč
25617,15640 Kč15 428,91 Kč
100614,90960 Kč61 490,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500561,30006 Kč280 650,03 Kč
Manufacturers Standard Package
Unit Price without VAT:803,59000 Kč
Unit Price with VAT:972,34390 Kč