12 Bit Digital to Analog Converter 8 16-WLCSP (2.61x2.61)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 8 16-WLCSP (2.61x2.61)
High Speed Converters by Analog Devices

AD5628BCBZ-1-RL7

DigiKey Part Number
505-AD5628BCBZ-1-RL7TR-ND - Tape & Reel (TR)
505-AD5628BCBZ-1-RL7CT-ND - Cut Tape (CT)
505-AD5628BCBZ-1-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5628BCBZ-1-RL7
Description
IC DAC 12BIT 16-WLCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 16-WLCSP (2.61x2.61)
Datasheet
 Datasheet
EDA/CAD Models
AD5628BCBZ-1-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
8
Settling Time
7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.25 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
16-UFBGA, WLCSP
Supplier Device Package
16-WLCSP (2.61x2.61)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 729
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1466,58000 Kč466,58 Kč
10373,59600 Kč3 735,96 Kč
25350,37280 Kč8 759,32 Kč
100340,22430 Kč34 022,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000300,62487 Kč901 874,61 Kč
Manufacturers Standard Package
Unit Price without VAT:466,58000 Kč
Unit Price with VAT:564,56180 Kč