


AD5627RBRMZ-1REEL7 | |
|---|---|
DigiKey Part Number | AD5627RBRMZ-1REEL7TR-ND - Tape & Reel (TR) AD5627RBRMZ-1REEL7CT-ND - Cut Tape (CT) AD5627RBRMZ-1REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5627RBRMZ-1REEL7 |
Description | IC DAC 12BIT 10-MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5627RBRMZ-1REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 4.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.25 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,79000 Kč | 180,79 Kč |
| 10 | 140,37200 Kč | 1 403,72 Kč |
| 25 | 130,26320 Kč | 3 256,58 Kč |
| 100 | 120,15480 Kč | 12 015,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 111,26567 Kč | 111 265,67 Kč |
| Unit Price without VAT: | 180,79000 Kč |
|---|---|
| Unit Price with VAT: | 218,75590 Kč |


