14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14-TSSOP

AD5625RBRUZ-2

DigiKey Part Number
AD5625RBRUZ-2-ND
Manufacturer
Manufacturer Product Number
AD5625RBRUZ-2
Description
IC DAC 12BIT V-OUT 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5625RBRUZ-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
4
Settling Time
4.5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.25 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1330,78000 Kč330,78 Kč
10231,31700 Kč2 313,17 Kč
96176,82719 Kč16 975,41 Kč
192176,53427 Kč33 894,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:330,78000 Kč
Unit Price with VAT:400,24380 Kč