


AD5621ACPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5621ACPZ-RL7TR-ND - Tape & Reel (TR) 505-AD5621ACPZ-RL7CT-ND - Cut Tape (CT) 505-AD5621ACPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5621ACPZ-RL7 |
Description | IC DAC 12BIT 6-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 6-LFCSP-WD (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5621ACPZ-RL7 Models |
Category | Reference Type Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±6 (Max), ±0.5 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 12 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 1 | Package / Case 6-VDFN Exposed Pad, CSP |
Settling Time 10µs | Supplier Device Package 6-LFCSP-WD (2x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,41000 Kč | 68,41 Kč |
| 10 | 51,38800 Kč | 513,88 Kč |
| 25 | 47,10000 Kč | 1 177,50 Kč |
| 100 | 42,38670 Kč | 4 238,67 Kč |
| 250 | 40,14184 Kč | 10 035,46 Kč |
| 500 | 39,56706 Kč | 19 783,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,29823 Kč | 108 894,69 Kč |
| Unit Price without VAT: | 68,41000 Kč |
|---|---|
| Unit Price with VAT: | 82,77610 Kč |

