


AD5620CRMZ-1 | |
|---|---|
DigiKey Part Number | 505-AD5620CRMZ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD5620CRMZ-1 |
Description | IC DAC 12BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5620CRMZ-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.3V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V | |
INL/DNL (LSB) | ±1 (Max), ±0.25 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,03000 Kč | 169,03 Kč |
| 10 | 130,79700 Kč | 1 307,97 Kč |
| 50 | 115,47220 Kč | 5 773,61 Kč |
| 100 | 110,72460 Kč | 11 072,46 Kč |
| 250 | 105,71316 Kč | 26 428,29 Kč |
| 500 | 102,69324 Kč | 51 346,62 Kč |
| 1 000 | 100,20750 Kč | 100 207,50 Kč |
| Unit Price without VAT: | 169,03000 Kč |
|---|---|
| Unit Price with VAT: | 204,52630 Kč |


