


AD5612YKSZ-1500RL7 | |
|---|---|
DigiKey Part Number | AD5612YKSZ-1500RL7TR-ND - Tape & Reel (TR) AD5612YKSZ-1500RL7CT-ND - Cut Tape (CT) AD5612YKSZ-1500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5612YKSZ-1500RL7 |
Description | IC DAC 10BIT SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5612YKSZ-1500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,23000 Kč | 114,23 Kč |
| 10 | 87,35200 Kč | 873,52 Kč |
| 25 | 80,60720 Kč | 2 015,18 Kč |
| 100 | 73,19480 Kč | 7 319,48 Kč |
| 250 | 72,28520 Kč | 18 071,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 69,56050 Kč | 34 780,25 Kč |
| 1 000 | 67,75572 Kč | 67 755,72 Kč |
| 1 500 | 66,85189 Kč | 100 277,83 Kč |
| 2 500 | 65,85032 Kč | 164 625,80 Kč |
| Unit Price without VAT: | 114,23000 Kč |
|---|---|
| Unit Price with VAT: | 138,21830 Kč |

