


AD5602BKSZ-2500RL7 | |
|---|---|
DigiKey Part Number | 505-AD5602BKSZ-2500RL7TR-ND - Tape & Reel (TR) 505-AD5602BKSZ-2500RL7CT-ND - Cut Tape (CT) 505-AD5602BKSZ-2500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5602BKSZ-2500RL7 |
Description | IC DAC 8BIT SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5602BKSZ-2500RL7 Models |
Category | Reference Type Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 8 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Settling Time 10µs | Supplier Device Package SC-70-6 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,91000 Kč | 70,91 Kč |
| 10 | 53,28600 Kč | 532,86 Kč |
| 25 | 48,87680 Kč | 1 221,92 Kč |
| 100 | 44,01550 Kč | 4 401,55 Kč |
| 250 | 41,69764 Kč | 10 424,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,30034 Kč | 20 150,17 Kč |
| 1 000 | 39,15057 Kč | 39 150,57 Kč |
| 1 500 | 38,57489 Kč | 57 862,34 Kč |
| 2 500 | 37,93674 Kč | 94 841,85 Kč |
| 3 500 | 37,56385 Kč | 131 473,48 Kč |
| 5 000 | 37,20525 Kč | 186 026,25 Kč |
| Unit Price without VAT: | 70,91000 Kč |
|---|---|
| Unit Price with VAT: | 85,80110 Kč |

