
AD5600HRMZ | |
|---|---|
DigiKey Part Number | 505-AD5600HRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5600HRMZ |
Description | SI,HIGH TEMP,V-OUT,UNBUFFERED 16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5600HRMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 30µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R, Segmented DAC | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 425,67000 Kč | 5 425,67 Kč |
| 10 | 4 657,92300 Kč | 46 579,23 Kč |
| 25 | 4 466,29960 Kč | 111 657,49 Kč |
| Unit Price without VAT: | 5 425,67000 Kč |
|---|---|
| Unit Price with VAT: | 6 565,06070 Kč |




