


AD5553CRMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5553CRMZ-REEL7TR-ND - Tape & Reel (TR) AD5553CRMZ-REEL7CT-ND - Cut Tape (CT) AD5553CRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5553CRMZ-REEL7 |
Description | IC DAC 14BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5553CRMZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 14 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 500ns (Typ) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 8-MSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,78000 Kč | 379,78 Kč |
| 10 | 301,94600 Kč | 3 019,46 Kč |
| 25 | 282,49200 Kč | 7 062,30 Kč |
| 100 | 263,24850 Kč | 26 324,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 239,70248 Kč | 239 702,48 Kč |
| Unit Price without VAT: | 379,78000 Kč |
|---|---|
| Unit Price with VAT: | 459,53380 Kč |



