
AD5542ABCPZ-500RL7 | |
|---|---|
DigiKey Part Number | 505-AD5542ABCPZ-500RL7TR-ND - Tape & Reel (TR) 505-AD5542ABCPZ-500RL7CT-ND - Cut Tape (CT) 505-AD5542ABCPZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5542ABCPZ-500RL7 |
Description | IC DAC 16BIT V-OUT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5542ABCPZ-500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,63000 Kč | 413,63 Kč |
| 10 | 293,29000 Kč | 2 932,90 Kč |
| 25 | 261,94640 Kč | 6 548,66 Kč |
| 100 | 235,76000 Kč | 23 576,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 235,76000 Kč | 117 880,00 Kč |
| Unit Price without VAT: | 413,63000 Kč |
|---|---|
| Unit Price with VAT: | 500,49230 Kč |


