Standard (General Purpose) Amplifier 1 Circuit TO-99-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD549LHZ

DigiKey Part Number
AD549LHZ-ND
Manufacturer
Manufacturer Product Number
AD549LHZ
Description
IC OPAMP GP 1 CIRCUIT TO99-8
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit TO-99-8
Datasheet
 Datasheet
EDA/CAD Models
AD549LHZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
0.04 pA
Voltage - Input Offset
300 µV
Current - Supply
600µA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
TO-99-8 Metal Can
Supplier Device Package
TO-99-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1002 588,84340 Kč258 884,34 Kč
Unit Price without VAT:2 588,84340 Kč
Unit Price with VAT:3 132,50051 Kč