


AD548KNZ | |
|---|---|
DigiKey Part Number | 505-AD548KNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD548KNZ |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD548KNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.8V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 170µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,78000 Kč | 360,78 Kč |
| 10 | 253,75000 Kč | 2 537,50 Kč |
| 50 | 208,70080 Kč | 10 435,04 Kč |
| 100 | 197,91710 Kč | 19 791,71 Kč |
| Unit Price without VAT: | 360,78000 Kč |
|---|---|
| Unit Price with VAT: | 436,54380 Kč |

