
AD548JRZ | |
|---|---|
DigiKey Part Number | AD548JRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD548JRZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD548JRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.8V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 170µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,59000 Kč | 154,59 Kč |
| 10 | 103,01100 Kč | 1 030,11 Kč |
| 98 | 74,58316 Kč | 7 309,15 Kč |
| 196 | 68,75638 Kč | 13 476,25 Kč |
| 294 | 65,79650 Kč | 19 344,17 Kč |
| Unit Price without VAT: | 154,59000 Kč |
|---|---|
| Unit Price with VAT: | 187,05390 Kč |

