

AD5449YRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5449YRUZ-REEL7TR-ND - Tape & Reel (TR) AD5449YRUZ-REEL7CT-ND - Cut Tape (CT) AD5449YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5449YRUZ-REEL7 |
Description | IC DAC 12BIT A-OUT 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5449YRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 120ns | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), -1/+2 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,75000 Kč | 284,75 Kč |
| 10 | 197,13500 Kč | 1 971,35 Kč |
| 25 | 174,32200 Kč | 4 358,05 Kč |
| 100 | 148,54080 Kč | 14 854,08 Kč |
| 250 | 144,76852 Kč | 36 192,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 144,76850 Kč | 144 768,50 Kč |
| Unit Price without VAT: | 284,75000 Kč |
|---|---|
| Unit Price with VAT: | 344,54750 Kč |





