


AD5446YRMZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5446YRMZ-RL7TR-ND - Tape & Reel (TR) 505-AD5446YRMZ-RL7CT-ND - Cut Tape (CT) 505-AD5446YRMZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5446YRMZ-RL7 |
Description | IC DAC 14BIT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5446YRMZ-RL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2 (Max), -1/+2 (Max) |
Number of Bits 14 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 110ns | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 10-MSOP |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5446YRMZ | Analog Devices Inc. | 316 | 505-AD5446YRMZ-ND | 303,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,00000 Kč | 303,00 Kč |
| 10 | 238,99900 Kč | 2 389,99 Kč |
| 25 | 223,03240 Kč | 5 575,81 Kč |
| 100 | 205,46750 Kč | 20 546,75 Kč |
| 250 | 205,29156 Kč | 51 322,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 187,89913 Kč | 187 899,13 Kč |
| Unit Price without VAT: | 303,00000 Kč |
|---|---|
| Unit Price with VAT: | 366,63000 Kč |





