10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MSOP
High Speed Converters by Analog Devices

AD5432YRMZ-REEL7

DigiKey Part Number
505-AD5432YRMZ-REEL7TR-ND - Tape & Reel (TR)
505-AD5432YRMZ-REEL7CT-ND - Cut Tape (CT)
505-AD5432YRMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5432YRMZ-REEL7
Description
IC DAC 10BIT A-OUT 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5432YRMZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
160ns
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1234,48000 Kč234,48 Kč
10160,35200 Kč1 603,52 Kč
25141,04800 Kč3 526,20 Kč
100119,22460 Kč11 922,46 Kč
250111,83224 Kč27 958,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000111,83225 Kč111 832,25 Kč
Manufacturers Standard Package
Unit Price without VAT:234,48000 Kč
Unit Price with VAT:283,72080 Kč