

AD5426YRMZ | |
---|---|
DigiKey Part Number | AD5426YRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5426YRMZ |
Description | IC DAC 8BIT A-OUT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5426YRMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 160ns | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.25 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 161,64000 Kč | 161,64 Kč |
10 | 108,02400 Kč | 1 080,24 Kč |
50 | 85,45300 Kč | 4 272,65 Kč |
100 | 78,25210 Kč | 7 825,21 Kč |
250 | 70,49704 Kč | 17 624,26 Kč |
500 | 67,69750 Kč | 33 848,75 Kč |
Unit Price without VAT: | 161,64000 Kč |
---|---|
Unit Price with VAT: | 195,58440 Kč |