20-LFCSP-WQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-LFCSP-WQ
High Speed Converters by Analog Devices

AD5424YCPZ

DigiKey Part Number
AD5424YCPZ-ND
Manufacturer
Manufacturer Product Number
AD5424YCPZ
Description
IC DAC 8BIT A-OUT 20LFCSP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD5424YCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
120ns
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±0.25 (Max), ±0.5 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1169,57000 Kč169,57 Kč
10113,68400 Kč1 136,84 Kč
2599,11960 Kč2 477,99 Kč
17977,28441 Kč13 833,91 Kč
35872,30084 Kč25 883,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:169,57000 Kč
Unit Price with VAT:205,17970 Kč