


AD5421ACPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5421ACPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5421ACPZ-REEL7CT-ND - Cut Tape (CT) 505-AD5421ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5421ACPZ-REEL7 |
Description | IC DAC 16BIT C-OUT 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD5421ACPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 50µs (Typ) | |
Output Type | Current - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.71V ~ 5.5V | |
Voltage - Supply, Digital | 3.17V ~ 3.48V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | Cyclic Serial | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,13000 Kč | 314,13 Kč |
| 10 | 248,40600 Kč | 2 484,06 Kč |
| 25 | 231,97760 Kč | 5 799,44 Kč |
| 100 | 220,71210 Kč | 22 071,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 193,69871 Kč | 290 548,07 Kč |
| Unit Price without VAT: | 314,13000 Kč |
|---|---|
| Unit Price with VAT: | 380,09730 Kč |

