

AD5415YRUZ | |
---|---|
DigiKey Part Number | AD5415YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5415YRUZ |
Description | IC DAC 12BIT A-OUT 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5415YRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 120ns | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), -1/+2 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 337,03000 Kč | 337,03 Kč |
10 | 236,00400 Kč | 2 360,04 Kč |
62 | 188,99871 Kč | 11 717,92 Kč |
124 | 180,96065 Kč | 22 439,12 Kč |
Unit Price without VAT: | 337,03000 Kč |
---|---|
Unit Price with VAT: | 407,80630 Kč |