
AD5413BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5413BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD5413BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD5413BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5413BCPZ-RL7 |
Description | IC DAC 14BIT 32-LFCSP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 32-LFCSP (5x5) |
Datasheet | Datasheet |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 4.5V, 7V ~ 33V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.71V ~ 5.5V |
Part Status Active | INL/DNL (LSB) -, ±1 (Max) |
Number of Bits 14 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 20µs | Package / Case 32-WFQFN Exposed Pad, CSP |
Output Type Voltage or Current - Unbuffered | Supplier Device Package 32-LFCSP (5x5) |
Differential Output No | Mounting Type Surface Mount |
Data Interface DSP, MICROWIRE™, QSPI™, SPI™ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,39000 Kč | 209,39 Kč |
| 10 | 163,29900 Kč | 1 632,99 Kč |
| 25 | 151,75280 Kč | 3 793,82 Kč |
| 100 | 139,06450 Kč | 13 906,45 Kč |
| 250 | 136,88884 Kč | 34 222,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 124,86716 Kč | 187 300,74 Kč |
| Unit Price without VAT: | 209,39000 Kč |
|---|---|
| Unit Price with VAT: | 253,36190 Kč |



