
AD5413BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5413BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD5413BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD5413BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5413BCPZ-RL7 |
Description | IC DAC 14BIT 32-LFCSP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 32-LFCSP (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 20µs | |
Output Type | Voltage or Current - Unbuffered | |
Differential Output | No | |
Data Interface | DSP, MICROWIRE™, QSPI™, SPI™ | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.5V, 7V ~ 33V | |
Voltage - Supply, Digital | 1.71V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,73000 Kč | 204,73 Kč |
| 10 | 159,62700 Kč | 1 596,27 Kč |
| 25 | 148,33840 Kč | 3 708,46 Kč |
| 100 | 137,82460 Kč | 13 782,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 125,72035 Kč | 188 580,52 Kč |
| Unit Price without VAT: | 204,73000 Kč |
|---|---|
| Unit Price with VAT: | 247,72330 Kč |



