12 Bit Digital to Analog Converter 1 40-LFCSP-VQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 40-LFCSP-VQ (6x6)
40-LFCSP-VQ Pad View
High Speed Converters by Analog Devices

AD5410ACPZ-REEL7

DigiKey Part Number
505-AD5410ACPZ-REEL7TR-ND - Tape & Reel (TR)
505-AD5410ACPZ-REEL7CT-ND - Cut Tape (CT)
505-AD5410ACPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5410ACPZ-REEL7
Description
IC DAC 12BIT A-OUT 40LFCSP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 40-LFCSP-VQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
AD5410ACPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
40µs
Output Type
Current - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
10.8V ~ 60V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
-, ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
40-VFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-VQ (6x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 323
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1264,57000 Kč264,57 Kč
10208,06900 Kč2 080,69 Kč
25193,92920 Kč4 848,23 Kč
100182,80230 Kč18 280,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750169,20440 Kč126 903,30 Kč
Manufacturers Standard Package
Unit Price without VAT:264,57000 Kč
Unit Price with VAT:320,12970 Kč