


AD5390BSTZ-5 | |
|---|---|
DigiKey Part Number | 505-AD5390BSTZ-5-ND |
Manufacturer | |
Manufacturer Product Number | AD5390BSTZ-5 |
Description | IC DAC 14BIT V-OUT 52LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 16 52-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD5390BSTZ-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 16 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C, SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 52-LQFP | |
Supplier Device Package | 52-LQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 481,83000 Kč | 1 481,83 Kč |
| 14 | 1 203,59071 Kč | 16 850,27 Kč |
| 28 | 1 158,77464 Kč | 32 445,69 Kč |
| 112 | 1 091,51732 Kč | 122 249,94 Kč |
| Unit Price without VAT: | 1 481,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 793,01430 Kč |


