


AD5361BSTZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD5361BSTZ-REELTR-ND - Tape & Reel (TR) 505-AD5361BSTZ-REELCT-ND - Cut Tape (CT) 505-AD5361BSTZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5361BSTZ-REEL |
Description | IC DAC 14BIT 52-LQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 16 52-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD5361BSTZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 16 | |
Settling Time | 30µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 8V ~ 16.5V, -4.5V ~ 16.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 52-LQFP | |
Supplier Device Package | 52-LQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1 096,38817 Kč | 1 644 582,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 385,45000 Kč | 1 385,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 544,61000 Kč | 1 544,61 Kč |
| 10 | 1 282,39000 Kč | 12 823,90 Kč |
| 25 | 1 246,52520 Kč | 31 163,13 Kč |
| Unit Price without VAT: | 1 385,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 676,39450 Kč |


