Parametric Equivalent




AD5361BCPZ | |
|---|---|
DigiKey Part Number | 505-AD5361BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5361BCPZ |
Description | IC DAC 14BIT V-OUT 56LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 16 56-LFCSP-VQ (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | AD5361BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 16 | |
Settling Time | 30µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 8V ~ 16.5V, -4.5V ~ 16.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 56-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 56-LFCSP-VQ (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 1 261,88308 Kč | 16 404,48 Kč |
| Unit Price without VAT: | 1 261,88308 Kč |
|---|---|
| Unit Price with VAT: | 1 526,87853 Kč |



