Parametric Equivalent




AD5360BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5360BCPZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5360BCPZ-REEL7 |
Description | IC DAC 16BIT 56-LFCSP-VQ |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 16 56-LFCSP-VQ (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | AD5360BCPZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 8V ~ 16.5V, -4.5V ~ 16.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4 (Max), ±1 (Max) |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 16 | Operating Temperature -40°C ~ 85°C |
Settling Time 30µs | Package / Case 56-VFQFN Exposed Pad, CSP |
Output Type Voltage - Buffered | Supplier Device Package 56-LFCSP-VQ (8x8) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5360BCPZ | Analog Devices Inc. | 49 | AD5360BCPZ-ND | 1 708,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1 199,37423 Kč | 899 530,67 Kč |
| Unit Price without VAT: | 1 199,37423 Kč |
|---|---|
| Unit Price with VAT: | 1 451,24282 Kč |



