12 Bit Digital to Analog Converter 1 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 20-TSSOP
High Speed Converters by Analog Devices

AD5341BRUZ-REEL7

DigiKey Part Number
AD5341BRUZ-REEL7TR-ND - Tape & Reel (TR)
AD5341BRUZ-REEL7CT-ND - Cut Tape (CT)
AD5341BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5341BRUZ-REEL7
Description
IC DAC 12BIT 20-TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5341BRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±2, ±0.2
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 657
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1243,79000 Kč243,79 Kč
10191,18700 Kč1 911,87 Kč
25178,02960 Kč4 450,74 Kč
100167,06010 Kč16 706,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000153,57412 Kč153 574,12 Kč
Manufacturers Standard Package
Unit Price without VAT:243,79000 Kč
Unit Price with VAT:294,98590 Kč