


AD5341BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5341BRUZ-REEL7TR-ND - Tape & Reel (TR) AD5341BRUZ-REEL7CT-ND - Cut Tape (CT) AD5341BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5341BRUZ-REEL7 |
Description | IC DAC 12BIT V-OUT 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5341BRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±2, ±0.2 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,81000 Kč | 268,81 Kč |
| 10 | 185,30300 Kč | 1 853,03 Kč |
| 25 | 163,55840 Kč | 4 088,96 Kč |
| 100 | 138,97630 Kč | 13 897,63 Kč |
| 250 | 133,66752 Kč | 33 416,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 133,66750 Kč | 133 667,50 Kč |
| Unit Price without VAT: | 268,81000 Kč |
|---|---|
| Unit Price with VAT: | 325,26010 Kč |

